NRVB30H100MFST1G | |
---|---|
DigiKey Part Number | 488-NRVB30H100MFST1GTR-ND - Tape & Reel (TR) 488-NRVB30H100MFST1GCT-ND - Cut Tape (CT) 488-NRVB30H100MFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB30H100MFST1G |
Description | DIODE SCHOTTKY 100V 30A 5DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NRVB30H100MFST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.05000 | ¥110.50 |
100 | ¥8.59650 | ¥859.65 |
500 | ¥7.28686 | ¥3,643.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.93591 | ¥8,903.86 |
3,000 | ¥5.58792 | ¥16,763.76 |
7,500 | ¥5.32183 | ¥39,913.72 |
10,500 | ¥5.07620 | ¥53,300.10 |