SQJ570EP-T1_GE3 | |
---|---|
DigiKey Part Number | SQJ570EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ570EP-T1_GE3CT-ND - Cut Tape (CT) SQJ570EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ570EP-T1_GE3 |
Description | MOSFET N/P-CH 100V 15A PPAK SO8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 15A (Tc), 9.5A (Tc) 27W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ570EP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 15A (Tc), 9.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 6A, 10V, 146mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V, 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V, 600pF @ 25V | |
Power - Max | 27W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.79900 | ¥77.99 |
100 | ¥6.06870 | ¥606.87 |
500 | ¥5.14378 | ¥2,571.89 |
1,000 | ¥4.19012 | ¥4,190.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.94448 | ¥11,833.44 |
6,000 | ¥3.75664 | ¥22,539.84 |
9,000 | ¥3.58326 | ¥32,249.34 |