2036-1-57-15-00-00-03-0

DigiKey Part Number
54-2036-1-57-15-00-00-03-0TR-ND - Tape & Reel (TR)
54-2036-1-57-15-00-00-03-0CT-ND - Cut Tape (CT)
54-2036-1-57-15-00-00-03-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2036-1-57-15-00-00-03-0
Description
6MM DIAMETER TARGET DISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.236" (5.99mm) Dia, 0.035" (0.89mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.37900¥63.79
25¥6.11800¥152.95
50¥5.98820¥299.41
100¥5.72800¥572.80
250¥5.20732¥1,301.83
500¥4.68664¥2,343.32
1,000¥4.16582¥4,165.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,700¥3.77531¥13,968.65
7,400¥3.64512¥26,973.89
11,100¥3.46287¥38,437.86
18,500¥3.38476¥62,618.06
Manufacturers Standard Package