2530-4-00-44-00-00-07-0 | |
---|---|
DigiKey Part Number | 2530-400440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2530-4-00-44-00-00-07-0 |
Description | CONN PC PIN CIRC 0.040DIA SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Silver 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.151" (3.84mm) | |
Length - Below Flange | 0.312" (7.92mm) | |
Length - Overall | 0.484" (12.29mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.10300 | ¥81.03 |
100 | ¥7.27880 | ¥727.88 |
1,000 | ¥5.29352 | ¥5,293.52 |
5,000 | ¥4.63186 | ¥23,159.30 |
10,000 | ¥4.40027 | ¥44,002.70 |