SCTA1A0100 | |
---|---|
DigiKey Part Number | 4809-SCTA1A0100TR-ND - Tape & Reel (TR) 4809-SCTA1A0100CT-ND - Cut Tape (CT) 4809-SCTA1A0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCTA1A0100 |
Description | SPRING CONTACT SMT 1.4MM X 1.4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | - | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.047" (1.20mm) | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | - | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | 500 | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.17240 | ¥79.31 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.86030 | ¥286.03 |
250 | ¥2.61204 | ¥653.01 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥2.05229 | ¥2,052.29 |
2,500 | ¥1.86566 | ¥4,664.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.65423 | ¥24,813.45 |
30,000 | ¥1.61692 | ¥48,507.60 |