SCTA3A0103

DigiKey Part Number
4809-SCTA3A0103TR-ND - Tape & Reel (TR)
4809-SCTA3A0103CT-ND - Cut Tape (CT)
4809-SCTA3A0103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCTA3A0103
Description
SPRING CONTACT SMT 1.4X1.4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
-
Mounting Type
Surface Mount
Maximum Working Height
0.055" (1.40mm)
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
500
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-30°C ~ 85°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.47300¥34.73
25¥3.17240¥79.31
50¥2.98500¥149.25
100¥2.86030¥286.03
250¥2.61204¥653.01
500¥2.48758¥1,243.79
1,000¥2.05229¥2,052.29
2,500¥1.86566¥4,664.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥1.65423¥19,850.76
24,000¥1.61692¥38,806.08
Manufacturers Standard Package