Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,219 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.072" (1.83mm) (TH) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
29,329 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥2.74626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
24,114 In Stock | 1 : ¥3.78000 Cut Tape (CT) 9,000 : ¥1.57836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Oval - 0.079" L x 0.039" W x 0.008" H (2.00mm x 1.00mm x 0.20mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
13,442 In Stock | 1 : ¥5.50000 Cut Tape (CT) 6,000 : ¥2.49122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.078" (1.98mm) Dia, 0.035" (0.89mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
15,599 In Stock | 1 : ¥5.75000 Cut Tape (CT) 5,125 : ¥2.19613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.093" (2.36mm) Dia, 0.045" (1.14mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
11,515 In Stock | 1 : ¥5.75000 Cut Tape (CT) 15,000 : ¥2.20844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.048" (1.22mm) Dia, 0.024" (0.61mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,198 In Stock | 1 : ¥5.83000 Cut Tape (CT) 4,000 : ¥2.73011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.093" (2.36mm) Dia, 0.055" (1.40mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
8,594 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,850 : ¥3.01183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.118" (2.99mm) Dia, 0.065" (1.65mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
871 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.078" (1.98mm) Dia, 0.035" (0.89mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) |