1578-1-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 1578-1-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1578-1-00-15-00-00-03-0 |
Description | CONN SPRING TARGET 1POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) Dia, 0.035" (0.89mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
100 | ¥4.56050 | ¥456.05 |
500 | ¥3.73136 | ¥1,865.68 |
1,000 | ¥3.31676 | ¥3,316.76 |
5,000 | ¥2.90217 | ¥14,510.85 |
10,000 | ¥2.75706 | ¥27,570.60 |