SCTA1A0100

DigiKey Part Number
4809-SCTA1A0100TR-ND - Tape & Reel (TR)
4809-SCTA1A0100CT-ND - Cut Tape (CT)
4809-SCTA1A0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCTA1A0100
Description
SPRING CONTACT SMT 1.4MM X 1.4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
-
Mounting Type
Surface Mount
Maximum Working Height
0.047" (1.20mm)
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
500
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-30°C ~ 85°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.47300¥34.73
25¥3.17240¥79.31
50¥2.98500¥149.25
100¥2.86030¥286.03
250¥2.61204¥653.01
500¥2.48758¥1,243.79
1,000¥2.05229¥2,052.29
2,500¥1.86566¥4,664.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.65423¥24,813.45
30,000¥1.61692¥48,507.60
Manufacturers Standard Package