Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,164 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.072" (1.83mm) (TH) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
9,420 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.177" (4.50mm) | 0.150" (3.80mm) | 0.122" (3.10mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
13,842 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.197" (5.00mm) | 0.169" (4.30mm) | 0.142" (3.60mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
13,652 In Stock | 1 : ¥5.42000 Cut Tape (CT) 7,200 : ¥2.45876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
69,080 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.217" (5.51mm) | 0.189" (4.81mm) | 0.162" (4.11mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
12,525 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.236" (6.00mm) | 0.208" (5.29mm) | 0.181" (4.60mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
37,856 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.275" (6.99mm) | 0.248" (6.29mm) | 0.220" (5.60mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
18,757 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.247" (6.27mm) | 0.219" (5.57mm) | 0.192" (4.87mm) | Circular - 0.043" (1.09mm) (TH) | 5gf | 60gf | 0.019" (0.48mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,024 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.410" (10.41mm) | 0.382" (9.71mm) | 0.355" (9.01mm) | Circular - 0.072" (1.83mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
17,134 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole, Solder Cup | 0.308" (7.83mm) | 0.281" (7.13mm) | 0.253" (6.43mm) | Circular - 0.078" (1.98mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | 24 AWG | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
13,968 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.318" (8.08mm) | 0.273" (6.94mm) | 0.228" (5.79mm) | - | 25gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,827 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.400" (10.16mm) | 0.360" (9.14mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) (TH) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,016 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.220" (5.58mm) | 0.349" (8.86mm) | 0.304" (7.72mm) | Circular - 0.111" (2.82mm) (TH) | 30gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |