CD74HC85E | |
---|---|
DigiKey Part Number | 296-12821-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC85E |
Description | IC COMPARATOR MAG 4BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC85E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.71200 | ¥107.12 |
25 | ¥10.17080 | ¥254.27 |
100 | ¥8.35330 | ¥835.33 |
250 | ¥7.80888 | ¥1,952.22 |
500 | ¥6.90078 | ¥3,450.39 |
1,000 | ¥5.44792 | ¥5,447.92 |
2,500 | ¥5.08475 | ¥12,711.88 |
5,000 | ¥4.83053 | ¥24,152.65 |