TS3011IYQ3T | |
---|---|
DigiKey Part Number | 497-19481-2-ND - Tape & Reel (TR) 497-19481-1-ND - Cut Tape (CT) 497-19481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3011IYQ3T |
Description | IC COMPARATOR 1 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TS3011IYQ3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 910µA | |
CMRR, PSRR (Typ) | 74dB CMRR | |
Propagation Delay (Max) | 12ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.03500 | ¥220.35 |
25 | ¥20.78720 | ¥519.68 |
100 | ¥17.70890 | ¥1,770.89 |
250 | ¥16.62836 | ¥4,157.09 |
500 | ¥14.54984 | ¥7,274.92 |
1,000 | ¥12.05558 | ¥12,055.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.22418 | ¥33,672.54 |
6,000 | ¥10.80848 | ¥64,850.88 |