B59886C0120A051 | |
---|---|
DigiKey Part Number | 495-77695-2-ND - Tape & Reel (TR) 495-77695-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59886C0120A051 |
Description | PTC RESET FUSE 550V 12MA RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 550V 12 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 550V | |
Current - Hold (Ih) (Max) | 12 mA | |
Current - Trip (It) | 24 mA | |
Current - Max | 100 mA | |
Resistance - 25°C (Typ) | 1.5 kOhms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
5 | ¥10.19600 | ¥50.98 |
10 | ¥9.53200 | ¥95.32 |
50 | ¥7.88800 | ¥394.40 |
100 | ¥6.57360 | ¥657.36 |
250 | ¥6.40956 | ¥1,602.39 |
500 | ¥5.42340 | ¥2,711.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.06796 | ¥6,101.94 |