TS881ICT

DigiKey Part Number
497-13217-2-ND - Tape & Reel (TR)
497-13217-1-ND - Cut Tape (CT)
497-13217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS881ICT
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TS881ICT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
0.85V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
10pA
Current - Output (Typ)
36mA
Current - Quiescent (Max)
500nA
CMRR, PSRR (Typ)
78dB CMRR
Propagation Delay (Max)
22µs
Hysteresis
4.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.09000¥13.09
10¥11.74000¥117.40
25¥11.07880¥276.97
100¥9.43890¥943.89
250¥8.86268¥2,215.67
500¥7.75480¥3,877.40
1,000¥6.42547¥6,425.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.77727¥17,331.81
6,000¥5.56329¥33,379.74
15,000¥5.34931¥80,239.65
Manufacturers Standard Package