TSX393IYDT

DigiKey Part Number
497-17109-2-ND - Tape & Reel (TR)
497-17109-1-ND - Cut Tape (CT)
497-17109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX393IYDT
Description
IC COMPARATOR 2 CMOS 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator CMOS Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSX393IYDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
10pA
Current - Output (Typ)
-
Current - Quiescent (Max)
13µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.77000¥13.77
10¥12.30100¥123.01
25¥11.67680¥291.92
100¥9.59150¥959.15
250¥8.96564¥2,241.41
500¥7.92328¥3,961.64
1,000¥6.25525¥6,255.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.83820¥14,595.50
5,000¥5.54628¥27,731.40
12,500¥5.33778¥66,722.25
Manufacturers Standard Package