SN65HVD253D | |
---|---|
DigiKey Part Number | 296-27603-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD253D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD253D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 160 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
10 | ¥29.24400 | ¥292.44 |
75 | ¥27.64600 | ¥2,073.45 |
150 | ¥23.95927 | ¥3,593.89 |
300 | ¥22.73083 | ¥6,819.25 |
525 | ¥20.39629 | ¥10,708.05 |
1,050 | ¥17.20169 | ¥18,061.77 |
2,550 | ¥16.34157 | ¥41,671.00 |
5,025 | ¥15.72722 | ¥79,029.28 |