FX23-40P-0.5SV15 | |
---|---|
DigiKey Part Number | H125042-ND |
Manufacturer | |
Manufacturer Product Number | FX23-40P-0.5SV15 |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-40P-0.5SV15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 44 (40 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.507" (12.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.42300 | ¥234.23 |
25 | ¥22.18280 | ¥554.57 |
40 | ¥21.66575 | ¥866.63 |
84 | ¥20.63500 | ¥1,733.34 |
252 | ¥18.16421 | ¥4,577.38 |