TLV6700DSER

DigiKey Part Number
296-TLV6700DSERTR-ND - Tape & Reel (TR)
296-TLV6700DSERCT-ND - Cut Tape (CT)
296-TLV6700DSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6700DSER
Description
IC COMPARATOR 2 WINDW 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Window Open-Drain 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV6700DSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.025µA
Current - Output (Typ)
-
Current - Quiescent (Max)
13µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
18µs
Hysteresis
12mV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WFDFN
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.61000¥14.61
10¥13.14400¥131.44
25¥12.40320¥310.08
100¥10.56680¥1,056.68
250¥9.92236¥2,480.59
500¥8.68204¥4,341.02
1,000¥7.19359¥7,193.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.69753¥20,092.59
6,000¥6.44947¥38,696.82
Manufacturers Standard Package