LTC6754HUD#PBF | |
---|---|
DigiKey Part Number | LTC6754HUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6754HUD#PBF |
Description | IC COMPARATOR 1 GEN PUR 12QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose LVDS 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6754HUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | LVDS | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.25V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 1.5µA | |
Current - Output (Typ) | 11mA | |
Current - Quiescent (Max) | 14.7mA | |
CMRR, PSRR (Typ) | 77dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.8ns | |
Hysteresis | 4.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.41100 | ¥524.11 |
25 | ¥49.97480 | ¥1,249.37 |
121 | ¥43.39322 | ¥5,250.58 |
363 | ¥41.44300 | ¥15,043.81 |
605 | ¥37.78613 | ¥22,860.61 |
1,089 | ¥32.91053 | ¥35,839.57 |
2,541 | ¥31.69166 | ¥80,528.51 |