MAX3097EESE+ | |
---|---|
DigiKey Part Number | MAX3097EESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3097EESE+ |
Description | IC RECEIVER 0/3 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3097EESE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.19000 | ¥132.19 |
10 | ¥121.46500 | ¥1,214.65 |
50 | ¥116.43440 | ¥5,821.72 |
100 | ¥102.58760 | ¥10,258.76 |
250 | ¥97.55248 | ¥24,388.12 |
500 | ¥91.25868 | ¥45,629.34 |
1,000 | ¥83.70629 | ¥83,706.29 |