LMV331ILT | |
---|---|
DigiKey Part Number | 497-10433-2-ND - Tape & Reel (TR) 497-10433-1-ND - Cut Tape (CT) 497-10433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 150µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 550ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.56720 | ¥89.18 |
100 | ¥2.85390 | ¥285.39 |
250 | ¥2.65000 | ¥662.50 |
500 | ¥2.24228 | ¥1,121.14 |
1,000 | ¥1.73263 | ¥1,732.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57972 | ¥4,739.16 |
6,000 | ¥1.47782 | ¥8,866.92 |
15,000 | ¥1.37590 | ¥20,638.50 |
30,000 | ¥1.30456 | ¥39,136.80 |