TS331ICT | |
---|---|
DigiKey Part Number | 497-10554-2-ND - Tape & Reel (TR) 497-10554-1-ND - Cut Tape (CT) 497-10554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS331ICT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 720ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.78400 | ¥87.84 |
25 | ¥8.34120 | ¥208.53 |
100 | ¥6.85030 | ¥685.03 |
250 | ¥6.40364 | ¥1,600.91 |
500 | ¥5.65902 | ¥2,829.51 |
1,000 | ¥4.46769 | ¥4,467.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.16984 | ¥12,509.52 |
6,000 | ¥3.96134 | ¥23,768.04 |
15,000 | ¥3.81242 | ¥57,186.30 |