DRV8873HPWPR | |
---|---|
DigiKey Part Number | 296-53139-2-ND - Tape & Reel (TR) 296-53139-1-ND - Cut Tape (CT) 296-53139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8873HPWPR |
Description | IC MOTOR DRIVER STEP 5V 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Hardwired (HW) 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8873HPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Hardwired (HW) | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 10A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 38V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥27.31400 | ¥273.14 |
25 | ¥24.27480 | ¥606.87 |
50 | ¥23.06300 | ¥1,153.15 |
100 | ¥22.45550 | ¥2,245.55 |
500 | ¥18.81424 | ¥9,407.12 |
1,000 | ¥17.60034 | ¥17,600.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.60039 | ¥35,200.78 |
4,000 | ¥16.99346 | ¥67,973.84 |