LM339ADR | |
---|---|
DigiKey Part Number | 296-6604-2-ND - Tape & Reel (TR) 296-6604-1-ND - Cut Tape (CT) 296-6604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339ADR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.62400 | ¥65.60 |
100 | ¥1.95310 | ¥195.31 |
250 | ¥1.77036 | ¥442.59 |
500 | ¥1.46512 | ¥732.56 |
1,000 | ¥1.09880 | ¥1,098.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00724 | ¥2,518.10 |
5,000 | ¥0.94620 | ¥4,731.00 |
12,500 | ¥0.88516 | ¥11,064.50 |
25,000 | ¥0.81190 | ¥20,297.50 |
62,500 | ¥0.78138 | ¥48,836.25 |