TLV6713DDCR

DigiKey Part Number
296-51699-2-ND - Tape & Reel (TR)
296-51699-1-ND - Cut Tape (CT)
296-51699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6713DDCR
Description
IC COMPARATOR 1 GEN PUR SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV6713DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 36V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
11µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
12mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.46171¥25,385.13
6,000¥8.14833¥48,889.98
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.90000¥17.90
10¥16.04200¥160.42
25¥15.13240¥378.31
100¥12.89270¥1,289.27
250¥12.10616¥3,026.54
500¥10.59294¥5,296.47
1,000¥8.77694¥8,776.94
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.53000¥18.53
10¥16.61100¥166.11
25¥15.66960¥391.74
100¥13.35030¥1,335.03
250¥12.53588¥3,133.97
500¥10.96894¥5,484.47
1,000¥9.08848¥9,088.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.