Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥22.44000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 10 kHz | 2.3A | 206mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
121 In Stock 714 Factory | 1 : ¥17.34000 Bulk | Bulk | Active | Power Line | 2 | 15 mH @ 10 kHz | 1.9A | 306mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
209 In Stock 1,780 Factory | 1 : ¥17.94000 Bulk | Bulk | Active | Power Line | 2 | 68 mH @ 10 kHz | 900mA | 1.21Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
181 In Stock 100 Factory | 1 : ¥17.94000 Bulk | Bulk | Active | Power Line | 2 | 47 mH @ 10 kHz | 1.1A | 884mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
159 In Stock 1,400 Factory | 1 : ¥17.94000 Bulk | Bulk | Active | Power Line | 2 | 27 mH @ 10 kHz | 1.4A | 484mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
81 In Stock 600 Factory | 1 : ¥16.83000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 10 kHz | 1.6A | 320mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
100 In Stock 2,100 Factory | 1 : ¥13.01000 Tray | Tray | Active | Power Line | 2 | 39 mH @ 10 kHz | 800mA | 1.21Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
57 In Stock 1,494 Factory | 1 : ¥17.34000 Bulk | Bulk | Active | Power Line | 2 | 39 mH @ 10 kHz | 1.2A | 766mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.142" L x 0.591" W (29.00mm x 15.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
65 In Stock 1,270 Factory | 1 : ¥22.44000 Bulk | Bulk | Active | Power Line | 2 | 39 mH @ 10 kHz | 1.2A | 766mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.043" L x 0.976" W (26.50mm x 24.80mm) | 0.551" (14.00mm) | Vertical, 4 PC Pin | |||
9 In Stock 550 Factory | 1 : ¥13.43000 Bulk | Bulk | Active | Power Line | 2 | 100 mH @ 10 kHz | 450mA | 3.22Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
4 In Stock 556 Factory | 1 : ¥22.44000 Bulk | Bulk | Active | Power Line | 2 | 100 mH @ 10 kHz | 700mA | 1.99Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.043" L x 0.976" W (26.50mm x 24.80mm) | 0.551" (14.00mm) | Vertical, 4 PC Pin | |||
0 In Stock 1,181 Factory Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | Power Line | 2 | 15 mH @ 10 kHz | 1.3A | 470mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
0 In Stock 252 Factory Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | Power Line | 2 | 27 mH @ 10 kHz | 900mA | 850mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
0 In Stock 1,162 Factory Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | Power Line | 2 | 47 mH @ 10 kHz | 700mA | 1.39Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
0 In Stock 499 Factory Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | Power Line | 2 | 68 mH @ 10 kHz | 600mA | 2.17Ohm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | - | 2 | 47 mH @ 10 kHz | 700mA | 1.39Ohm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | - | 2 | 100 mH @ 10 kHz | 450mA | 3.22Ohm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | - | 2 | 39 mH @ 10 kHz | 800mA | 1.21Ohm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | - | 2 | 15 mH @ 10 kHz | 1.3A | 470mOhm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | - | 2 | 27 mH @ 10 kHz | 900mA | 850mOhm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | - | 2 | 10 mH @ 10 kHz | 1.6A | 320mOhm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 100 : ¥9.79810 Bulk | Bulk | Active | - | 2 | 68 mH @ 10 kHz | 600mA | 2.17Ohm | - | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 0.965" L x 0.571" W (24.50mm x 14.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
0 In Stock 1,630 Factory Check Lead Time | 70 : ¥15.72900 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 10 kHz | 2.3A | 210mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.043" L x 0.976" W (26.50mm x 24.80mm) | 0.551" (14.00mm) | Vertical, 4 PC Pin | |||
0 In Stock 827 Factory Check Lead Time | 70 : ¥15.72900 Bulk | Bulk | Active | Power Line | 2 | 15 mH @ 10 kHz | 1.9A | 310mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.043" L x 0.976" W (26.50mm x 24.80mm) | 0.551" (14.00mm) | Vertical, 4 PC Pin | |||
0 In Stock 1,330 Factory Check Lead Time | 70 : ¥15.72900 Bulk | Bulk | Active | Power Line | 2 | 27 mH @ 10 kHz | 1.4A | 484mOhm | - | 300V | -40°C ~ 105°C | - | - | - | Through Hole | 1.043" L x 0.976" W (26.50mm x 24.80mm) | 0.551" (14.00mm) | Vertical, 4 PC Pin |