CMF23V-683900-B | |
---|---|
DigiKey Part Number | 237-2292-ND |
Manufacturer | |
Manufacturer Product Number | CMF23V-683900-B |
Description | CMC 68MH 900MA 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 1.21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CMF23V-683900-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 1.21Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.591" W (29.00mm x 15.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥15.23300 | ¥152.33 |
25 | ¥14.04320 | ¥351.08 |
60 | ¥12.54867 | ¥752.92 |
120 | ¥10.51975 | ¥1,262.37 |