CMF16-273900 | |
---|---|
DigiKey Part Number | 237-CMF16-273900-ND |
Manufacturer | |
Manufacturer Product Number | CMF16-273900 |
Description | COMMON MODE INDUCTOR - L = 27MH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMF16-273900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.571" W (24.50mm x 14.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.79810 | ¥979.81 |