CMF23V-103231 | |
---|---|
DigiKey Part Number | 237-CMF23V-103231-ND |
Manufacturer | |
Manufacturer Product Number | CMF23V-103231 |
Description | CMC 10MH 2.3A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 206mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMF23V-103231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 206mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.591" W (29.00mm x 15.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥19.10100 | ¥191.01 |
25 | ¥17.60000 | ¥440.00 |
60 | ¥15.72933 | ¥943.76 |
120 | ¥13.10758 | ¥1,572.91 |
300 | ¥12.73310 | ¥3,819.93 |
540 | ¥11.98413 | ¥6,471.43 |
1,020 | ¥11.23510 | ¥11,459.80 |
2,520 | ¥10.86063 | ¥27,368.79 |