Common Mode Chokes

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Signal Line
Impedance @ Frequency
90 Ohms @ 100 MHz120 Ohms @ 100 MHz160 Ohms @ 100 MHz220 Ohms @ 100 MHz260 Ohms @ 100 MHz360 Ohms @ 100 MHz600 Ohms @ 100 MHz1 kOhms @ 100 MHz2.2 kOhms @ 100 MHz
Current Rating (Max)
200mA300mA350mA400mA
DC Resistance (DCR) (Max)
300mOhm400mOhm450mOhm500mOhm600mOhm800mOhm1Ohm1.2Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
3,500
In Stock
1 : ¥1.70000
Cut Tape (CT)
2,000 : ¥0.76481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 100 MHz
300mA
800mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
1206 (3216 Metric)
3,175
In Stock
1 : ¥1.70000
Cut Tape (CT)
2,000 : ¥0.76481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
400mA
300mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
1206 (3216 Metric)
1,351
In Stock
1 : ¥1.70000
Cut Tape (CT)
2,000 : ¥0.76481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 100 MHz
200mA
1Ohm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
1206 (3216 Metric)
4,000
In Stock
1 : ¥2.13000
Cut Tape (CT)
2,000 : ¥1.07022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
220 Ohms @ 100 MHz
300mA
450mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
1206 (3216 Metric)
4,000
In Stock
1 : ¥2.13000
Cut Tape (CT)
2,000 : ¥1.07022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
360 Ohms @ 100 MHz
300mA
600mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
1206 (3216 Metric)
4,000
In Stock
1 : ¥2.13000
Cut Tape (CT)
2,000 : ¥1.07022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
160 Ohms @ 100 MHz
350mA
400mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
1206 (3216 Metric)
4,000
In Stock
1 : ¥2.13000
Cut Tape (CT)
2,000 : ¥1.07022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
120 Ohms @ 100 MHz
350mA
300mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
1206 (3216 Metric)
3,567
In Stock
1 : ¥2.38000
Cut Tape (CT)
2,000 : ¥1.02499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
2.2 kOhms @ 100 MHz
200mA
1.2Ohm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
1206 (3216 Metric)
4,000
In Stock
1 : ¥3.91000
Cut Tape (CT)
2,000 : ¥1.07022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
260 Ohms @ 100 MHz
300mA
500mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
1206 (3216 Metric)
Showing
of 9

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.