Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,749 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.98882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 250 Ohms @ 100 MHz | 400mA | 280mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad | |||
23,012 In Stock | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥2.70858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 500mA | 145mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad | |||
3,755 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.98882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 120 Ohms @ 100 MHz | 500mA | 175mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad | |||
2,831 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.98882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 22 Ohms @ 100 MHz | 500mA | 80mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad | |||
823 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.98882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 180 Ohms @ 100 MHz | 500mA | 210mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.98882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 45 Ohms @ 100 MHz | 500mA | 110mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.033" W (1.60mm x 0.85mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad |