EMI4192MTTAG | |
---|---|
DigiKey Part Number | EMI4192MTTAGOSTR-ND - Tape & Reel (TR) EMI4192MTTAGOSCT-ND - Cut Tape (CT) EMI4192MTTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI4192MTTAG |
Description | CMC 100MA 4LN 32 OHM SMD ESD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 32 Ohms @ 100 MHz 100mA DCR 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 32 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.80mm) | |
Package / Case | 10-WDFN | |
Base Product Number |