FC3BQBBME24.0-T3 | |
---|---|
DigiKey Part Number | 631-FC3BQBBME24.0-T3TR-ND - Tape & Reel (TR) 631-FC3BQBBME24.0-T3CT-ND - Cut Tape (CT) 631-FC3BQBBME24.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BQBBME24.0-T3 |
Description | CRYSTAL 24MHZ 20PF SMT |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.06400 | ¥40.64 |
50 | ¥3.65660 | ¥182.83 |
100 | ¥3.25030 | ¥325.03 |
500 | ¥3.08788 | ¥1,543.94 |
1,000 | ¥2.60037 | ¥2,600.37 |