QBLP674-IWM-NW | |
---|---|
DigiKey Part Number | 1516-1115-2-ND - Tape & Reel (TR) 1516-1115-1-ND - Cut Tape (CT) 1516-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP674-IWM-NW |
Description | LED WHITE/NEUTRAL DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 4000K LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | QBLP674-IWM-NW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.30mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.40mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.25300 | ¥22.53 |
100 | ¥1.29730 | ¥129.73 |
1,000 | ¥1.01539 | ¥1,015.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93080 | ¥1,861.60 |
6,000 | ¥0.84617 | ¥5,077.02 |
10,000 | ¥0.78976 | ¥7,897.60 |
50,000 | ¥0.73335 | ¥36,667.50 |
100,000 | ¥0.70514 | ¥70,514.00 |