EMI4193MTTAG | |
---|---|
DigiKey Part Number | EMI4193MTTAGOSTR-ND - Tape & Reel (TR) EMI4193MTTAGOSCT-ND - Cut Tape (CT) EMI4193MTTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI4193MTTAG |
Description | CMC 100MA 6LN 32 OHM SMD ESD |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount 32 Ohms @ 100 MHz 100mA DCR 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EMI4193MTTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Impedance @ Frequency | 32 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.157" L x 0.079" W (4.00mm x 2.00mm) | |
Height (Max) | 0.032" (0.80mm) | |
Package / Case | 16-WFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.96600 | ¥109.66 |
25 | ¥10.40520 | ¥260.13 |
100 | ¥7.98910 | ¥798.91 |
250 | ¥7.06044 | ¥1,765.11 |
500 | ¥6.68880 | ¥3,344.40 |
1,000 | ¥5.20234 | ¥5,202.34 |