ACT45B-510-2P-TL003 | |
---|---|
DigiKey Part Number | 445-3958-2-ND - Tape & Reel (TR) 445-3958-1-ND - Cut Tape (CT) 445-3958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45B-510-2P-TL003 |
Description | CMC 51UH 200MA 2LN 2.8KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45B-510-2P-TL003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥12.17300 | ¥121.73 |
25 | ¥11.01040 | ¥275.26 |
50 | ¥10.19940 | ¥509.97 |
100 | ¥9.44780 | ¥944.78 |
250 | ¥8.53448 | ¥2,133.62 |
500 | ¥7.90034 | ¥3,950.17 |
1,000 | ¥7.31080 | ¥7,310.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.59468 | ¥16,486.70 |
5,000 | ¥6.37563 | ¥31,878.15 |