DLW21SN900SQ2L | |
---|---|
DigiKey Part Number | 490-5137-2-ND - Tape & Reel (TR) 490-5137-1-ND - Cut Tape (CT) 490-5137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN900SQ2L |
Description | CMC 330MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN900SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.73200 | ¥37.32 |
25 | ¥3.42080 | ¥85.52 |
50 | ¥3.10800 | ¥155.40 |
100 | ¥2.76620 | ¥276.62 |
250 | ¥2.61112 | ¥652.78 |
500 | ¥2.23792 | ¥1,118.96 |
1,000 | ¥1.98937 | ¥1,989.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98933 | ¥3,978.66 |
4,000 | ¥1.92716 | ¥7,708.64 |
6,000 | ¥1.86500 | ¥11,190.00 |
10,000 | ¥1.80283 | ¥18,028.30 |
50,000 | ¥1.65363 | ¥82,681.50 |