NCP511SN33T1G

DigiKey Part Number
NCP511SN33T1GOSTR-ND - Tape & Reel (TR)
NCP511SN33T1GOSCT-ND - Cut Tape (CT)
NCP511SN33T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP511SN33T1G
Description
IC REG LINEAR 3.3V 150MA 5TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP511SN33T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 100mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
100 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥6.24000¥62.40
25¥5.86240¥146.56
100¥4.44530¥444.53
250¥3.78304¥945.76
500¥3.59398¥1,796.99
1,000¥2.74275¥2,742.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.55360¥7,660.80
6,000¥2.45901¥14,754.06
15,000¥2.36443¥35,466.45
30,000¥2.34102¥70,230.60
Manufacturers Standard Package