DLW32SH101XF2L

DigiKey Part Number
490-DLW32SH101XF2LTR-ND - Tape & Reel (TR)
490-DLW32SH101XF2LCT-ND - Cut Tape (CT)
490-DLW32SH101XF2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW32SH101XF2L
Description
CMC 100UH 115MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 115mA DCR 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLW32SH101XF2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
115mA
DC Resistance (DCR) (Max)
2.1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.32000¥17.32
10¥14.75300¥147.53
25¥13.59200¥339.80
50¥12.14560¥607.28
100¥10.12190¥1,012.19
250¥9.83272¥2,458.18
500¥9.25442¥4,627.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.67596¥13,013.94
3,000¥8.38675¥25,160.25
7,500¥8.09756¥60,731.70
10,500¥7.69268¥80,773.14
Manufacturers Standard Package