TJA1051T/E,118 | |
---|---|
DigiKey Part Number | 568-8685-2-ND - Tape & Reel (TR) 568-8685-1-ND - Cut Tape (CT) 568-8685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1051T/E,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.98700 | ¥119.87 |
25 | ¥11.37800 | ¥284.45 |
100 | ¥9.34450 | ¥934.45 |
250 | ¥8.73552 | ¥2,183.88 |
500 | ¥7.71978 | ¥3,859.89 |
1,000 | ¥6.09452 | ¥6,094.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.68820 | ¥14,220.50 |
5,000 | ¥5.40380 | ¥27,019.00 |
12,500 | ¥5.20064 | ¥65,008.00 |