VCAN33A2-03S-E3-08 | |
---|---|
DigiKey Part Number | 112-VCAN33A2-03S-E3-08TR-ND - Tape & Reel (TR) 112-VCAN33A2-03S-E3-08CT-ND - Cut Tape (CT) 112-VCAN33A2-03S-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN33A2-03S-E3-08 |
Description | TVS DIODE 33VWM 56VC SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 2.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 56V | |
Current - Peak Pulse (10/1000µs) | 2.7A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19700 | ¥119.70 |
500 | ¥0.97680 | ¥488.40 |
1,000 | ¥0.72468 | ¥724.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60971 | ¥1,829.13 |
6,000 | ¥0.58292 | ¥3,497.52 |
9,000 | ¥0.50415 | ¥4,537.35 |
30,000 | ¥0.49470 | ¥14,841.00 |
75,000 | ¥0.40962 | ¥30,721.50 |
150,000 | ¥0.40332 | ¥60,498.00 |