51504C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Schaffner EMC Inc.
In Stock: 410
Unit Price: ¥19.72000
Datasheet

51504C

DigiKey Part Number
811-1255-ND
Manufacturer
Manufacturer Product Number
51504C
Description
CMC 4.1A 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 4.1A DCR 27mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
4.1A
DC Resistance (DCR) (Max)
27mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height (Max)
0.945" (24.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.38000¥23.38
25¥22.69840¥567.46
50¥19.72280¥986.14
100¥18.87270¥1,887.27
250¥18.44764¥4,611.91
500¥17.85256¥8,926.28
1,000¥17.21496¥17,214.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.