RN212-1.5-02-3M3 | |
---|---|
DigiKey Part Number | 817-2171-ND |
Manufacturer | |
Manufacturer Product Number | RN212-1.5-02-3M3 |
Description | CMC 3.3MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 102mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 102mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥14.99500 | ¥149.95 |
25 | ¥13.81560 | ¥345.39 |
50 | ¥12.34660 | ¥617.33 |
100 | ¥10.28860 | ¥1,028.86 |
250 | ¥9.99460 | ¥2,498.65 |
500 | ¥9.40668 | ¥4,703.34 |
1,000 | ¥8.81877 | ¥8,818.77 |
2,500 | ¥8.59264 | ¥21,481.60 |