PA2744NL | |
---|---|
DigiKey Part Number | 553-2182-ND |
Manufacturer | |
Manufacturer Product Number | PA2744NL |
Description | CMC 4A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4A DCR 13.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2744NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height (Max) | 0.220" (5.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥14.48600 | ¥144.86 |
40 | ¥11.92725 | ¥477.09 |
80 | ¥9.94000 | ¥795.20 |
280 | ¥9.65557 | ¥2,703.56 |
520 | ¥9.08763 | ¥4,725.57 |
1,000 | ¥8.51966 | ¥8,519.66 |
2,520 | ¥8.23569 | ¥20,753.94 |