LT6658BHMSE-5#PBF | |
---|---|
DigiKey Part Number | LT6658BHMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658BHMSE-5#PBF |
Description | IC VREF SERIES 6V 0.1% 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 5V 6 VV ±0.1% 150 mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6658BHMSE-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Dual | |
Output Type | Adjustable (Fixed) | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 150 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.2ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 5.2V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.95000 | ¥64.95 |
10 | ¥58.70100 | ¥587.01 |
37 | ¥55.97486 | ¥2,071.07 |
111 | ¥48.60171 | ¥5,394.79 |
259 | ¥46.41730 | ¥12,022.08 |
518 | ¥42.32145 | ¥21,922.51 |
1,036 | ¥36.86065 | ¥38,187.63 |