TCK-053 | |
---|---|
DigiKey Part Number | 1951-1057-ND |
Manufacturer | |
Manufacturer Product Number | TCK-053 |
Description | CMC 830UH 3.3A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 830 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3.3A DCR 31mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 830 µH @ 100 kHz | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 31mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.433" L x 0.433" W (11.00mm x 11.00mm) | |
Height (Max) | 0.386" (9.80mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥40.89300 | ¥408.93 |
25 | ¥36.34640 | ¥908.66 |
50 | ¥34.32840 | ¥1,716.42 |
100 | ¥31.80400 | ¥3,180.40 |
250 | ¥31.29904 | ¥7,824.76 |
500 | ¥31.22846 | ¥15,614.23 |