TCK-113 | |
---|---|
DigiKey Part Number | 1951-1035-ND |
Manufacturer | |
Manufacturer Product Number | TCK-113 |
Description | CMC 806UH 5.7A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 806 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5.7A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TCK-113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 806 µH @ 100 kHz | |
Current Rating (Max) | 5.7A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
10 | ¥49.56300 | ¥495.63 |
25 | ¥44.77640 | ¥1,119.41 |
50 | ¥42.03740 | ¥2,101.87 |