DLW32SH101XF2L | |
---|---|
DigiKey Part Number | 490-DLW32SH101XF2LTR-ND - Tape & Reel (TR) 490-DLW32SH101XF2LCT-ND - Cut Tape (CT) 490-DLW32SH101XF2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW32SH101XF2L |
Description | CMC 100UH 115MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 115mA DCR 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32SH101XF2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 115mA | |
DC Resistance (DCR) (Max) | 2.1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.75300 | ¥147.53 |
25 | ¥13.59200 | ¥339.80 |
50 | ¥12.14560 | ¥607.28 |
100 | ¥10.12190 | ¥1,012.19 |
250 | ¥9.83272 | ¥2,458.18 |
500 | ¥9.25442 | ¥4,627.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.67596 | ¥13,013.94 |
3,000 | ¥8.38675 | ¥25,160.25 |
7,500 | ¥8.09756 | ¥60,731.70 |
10,500 | ¥7.69268 | ¥80,773.14 |