Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,034 In Stock | 1 : ¥11.56000 Cut Tape (CT) 700 : ¥6.80097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 2.2 kOhms @ 100 MHz | - | 2.5A | 60mOhm | 125V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.197" (5.00mm) | Horizontal, 4 PC Pad | |||
1,244 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥2.78608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 1.1 kOhms @ 10 MHz | 22 µH @ 100 kHz | 250mA | 500mOhm | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,000 : ¥9.61488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 100 Ohms @ 100 MHz | - | 3.1A | 22.4mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,000 : ¥9.61488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 2.2 kOhms @ 100 MHz | - | 1.1A | 168mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,000 : ¥9.61488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 250 Ohms @ 100 MHz | - | 2.6A | 33.6mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 4,000 : ¥3.99260 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 2.4 kOhms @ 100 MHz | - | 640mA | 300mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.100" (2.54mm) | Horizontal, 4 PC Pad | |||
2 In Stock | 1 : ¥15.56000 Cut Tape (CT) 1,000 : ¥7.76501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Power Line | 2 | 2.2 kOhms @ 100 MHz | - | 1.1A | 168mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" Dia x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥15.56000 Cut Tape (CT) 1,000 : ¥7.76501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Power Line | 2 | 2.4 kOhms @ 100 MHz | - | 1.4A | 105mOhm | 60V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.157" Dia x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | Horizontal, 4 PC Pad |