Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,034 In Stock | 1 : ¥11.56000 Cut Tape (CT) 700 : ¥6.80097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 2.2 kOhms @ 100 MHz | 2.5A | 60mOhm | 125V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.197" (5.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 3,500 : ¥7.96802 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 300 Ohms @ 100 MHz | 6A | 6mOhm | 125V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.197" (5.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 3,500 : ¥7.96802 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 600 Ohms @ 100 MHz | 5.5A | 8mOhm | 125V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.197" (5.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 3,500 : ¥7.96802 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 700 Ohms @ 100 MHz | 5A | 10mOhm | 125V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.197" (5.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 3,500 : ¥7.96802 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 1.7 kOhms @ 100 MHz | 4A | 20mOhm | 125V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.197" (5.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 3,500 : ¥7.96802 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 3 kOhms @ 100 MHz | 1.9A | 70mOhm | 125V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.197" (5.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 3,500 : ¥7.96802 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 2.7 kOhms @ 100 MHz | 2.5A | 65mOhm | 125V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.197" (5.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 3,500 : ¥7.96802 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 1.3 kOhms @ 100 MHz | 4A | 17mOhm | 125V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.197" (5.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 3,500 : ¥7.96802 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 2 | 1 kOhms @ 100 MHz | 4A | 13mOhm | 125V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.374" L x 0.276" W (9.50mm x 7.00mm) | 0.197" (5.00mm) | Horizontal, 4 PC Pad |